• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Office 60-B22003 Office punch Locher B220 mit AS 20Blatt blau Blue 20 sheets (80 g/m²)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Novus Office Office punch 60-B22003 Blue

  • Secure locking stop rail with easy-to-read format display
  • High-quality office punch for professional use
  • Non-slip floor, which can be opened half way for emptying and can be easily closed again
  • Full metal device with plastic-covered high-gloss upper part
  • Weighs about 350 g
  • This text is machine translated.

Technical specifications

Product type

Office punch

Factory colour

Blue

Side stop

Yes

Weight

350

Hole distance

80 mm

Hole diameter

5.5 mm

Material

Metal

No. of sheets (max.)

20 sheets (80 g/m²)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2237269 Novus Office 60-B22003 Office punch Locher B220 mit AS 20Blatt blau Blue 20 sheets (80 g/m²)

User & Safety Instructions

User & Safety Instructions 2237269 Novus Office 60-B22003 Office punch Locher B220 mit AS 20Blatt blau Blue 20 sheets (80 g/m²)

Description

Features

  • Material Device with functional parts made of metal
  • This device can handle a maximum of 20 sheets (80g/m²).
  • Hole spacing The hole spacing for standardized holes is 80 mm, with the exception of the variable devices.
  • Hole diameter of the hole diameter is 5.5 mm.
  • Paper stop securely locking stop rail with easy-to-read format display

What kind of Office Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)