• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DELI D387690 Heavy duty punch Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Heavy duty punch

Factory colour

Black

Dim

(W x H x D) 11.4 x 10 x 21.7 cm

Side stop

Yes

Hole distance

80 mm

Hole diameter

6 mm

Material

Metal

Plastic

Width

11.4 cm

Height

10 cm

Depth

21.7 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3762544 DELI D387690 Heavy duty punch Black

User & Safety Instructions

User & Safety Instructions 3762544 DELI D387690 Heavy duty punch Black

Description

Strong file punch for precise and reliable punching, also large paper stack
Durable and robust: The metal case ensures precise and stable punching, even during intensive, daily use
Comfortable use: Extended lever arm with optimum power transmission – thus even the thick documents can be punched effortlessly
Stable, adjustable metal stop rail with format display for precise positioning of the paper
Ergonomically designed for convenient operation without slipping
Just empty
Smooth handling for effortless, accurate punching.

This text is machine translated.

What kind of Office Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)