• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Office 025-0616 Office punch B 230 Blue Selectable paper size (max.): A4 30 sheets (80 g/m²)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Novus Office Office punch 025-0616 A4 Blue

  • Table holes up to 30 sheets
  • With securely latching stop rail
  • Format settings
  • Metal housing with plastic panels
  • '30 sheets', '80 mm', 'DIN', 'Diameter 5.5 mm', 'Metal Technology', '10-year guarantee'. Symbols for office supplies specifications.

Technical specifications

Product type

Office punch

Factory colour

Blue

Side stop

Yes

No. of punches

2

Weight

483 g

Hole distance

80 mm

Hole diameter

5.5 mm

Perforation

80 mm

Material

Metal

Plastic

Side stop material

Plastic

Product type description

B 230

No. of sheets (max.)

30 sheets (80 g/m²)

Selectable paper size (max.)

A4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897696 Novus Office 025-0616 Office punch B 230 Blue Selectable paper size (max.): A4 30 sheets (80 g/m²)

Description

The strong office punch in a new design. With printed, securely engaging stop rail, suitable for the stapler Novus B 4, B 5, B 7 and B 8. Punching capacity 30 sheets.

This text is machine translated.

Features

  • Secure locking stop rail with easy to read format display folio, DIN A4, US, B5, DIN A5, B6, DIN A6, 3X8
  • All-metal equipment with a plastic-coated high-gloss surface
  • Non-slip bottom, which can be opened half-way for emptying.

What kind of Office Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)