• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Office 025-0654 Office punch B 220 COLOR ID 2.0 Petrol 20 sheets (80 g/m²)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Novus Office Office punch 025-0654 Petrol

  • Quality punching machine up to 20 pages
  • Anti-skid floor
  • Just empty
  • Cutting rail with format display
  • Suitable for Stapler B2

Technical specifications

Product type

Office punch

Factory colour

Petrol

Side stop

Yes

Weight

350 g

Hole distance

80 mm

Hole diameter

5.5 mm

No. of sheets (max.)

20 sheets (80 g/m²)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2980087 Novus Office 025-0654 Office punch B 220 COLOR ID 2.0 Petrol 20 sheets (80 g/m²)

User & Safety Instructions

User & Safety Instructions 2980087 Novus Office 025-0654 Office punch B 220 COLOR ID 2.0 Petrol 20 sheets (80 g/m²)

Description

Office punch B 220 COLOR ID 2.0, bright petrol. The strong office punch with top locking and printed, securely locking stop rail, matching color with the stapler Novus B 2 of the ColorID series. Punching capacity 20 sheets.

This text is machine translated.

Features

  • High-quality office punch for professional use
  • Secure latching stop rail with easy-to-read format display
  • FOLIO, DIN A4, US, B5, DIN A5, B6, DIN A6, 3X8
  • Non-slip bottom, which can be opened half for emptying and can be easily closed again.

What kind of Office Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)