• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 50601026 Office punch Red white 10 sheets (80 g/m²)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Leitz NEXXt WOW Small Punch (Metal)

  • Locates up to 10 sheets (80 g/m² of paper)
  • Ergonomic recessed handle and sharper punch holes reduce the amount of force required
  • Clear recognizable format specifications and securely locking stop rail ensure a clean and flush loading of the paper
  • Give your workplace a WOW effect with these products in striking and fashionable colors
  • Easy to empty, fold-out waste box
  • Handy, small format for use while traveling

Technical specifications

  • Material lower section: Metal with non-slip, furniture-protecting plastic base/handle: Metal brackets with plastic insert
  • Format specifications/stop rail: A4, A5, A6, folio, US quart, 8 x 8 x 8 cm (for 4-hole)
Product type

Office punch

Factory colour

Red white

Dim

(W x H x D) 100 x 70 x 81 mm

Side stop

Yes

No. of punches

2

Weight

267 g

Recessed pull

Yes

Lock-down handle

No

Hole distance

80 mm

Hole diameter

5.5 mm

Perforation

8 cm

Material

Metal

Side stop material

Plastic

Width

100 mm

Height

70 mm

Depth

81 mm

Product type description

NeXXt WOW

Promotional item type

NEXXt WOW Small Punch (Metal)

No. of sheets (max.)

10 sheets (80 g/m²)

Puncheable paper stack thickness

1 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220346 Leitz 50601026 Office punch Red white 10 sheets (80 g/m²)

Description

Robust, handy model in modern WOW colors for use in the office, at home or while traveling. Punching machine with patented, ergonomic recessed handle and ultra-sharp punch holes for less force required.

This text is machine translated.

What kind of Office Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)