Easy to clean: Airy mesh prevents dust accumulation and is easy to clean
Sustainable: Made from just one material – makes disposal and recycling particularly easy and environmentally friendly
Anti-tipping design for everyday use
A product from Deli: The brand for high quality in modern office everyday life
Technical specifications
Product type
Office punch
Factory colour
Black
Dim
(W x H x D) 13.2 x 6.5 x 12.2 cm
Side stop
Yes
Hole distance
70 mm
Hole diameter
6 mm
Material
Metal
Plastic
Width
13.2 cm
Height
6.5 cm
Depth
12.2 cm
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3762543 DELI D385490 Office punch Black
User & Safety Instructions
User & Safety Instructions 3762543 DELI D385490 Office punch Black
Description
Office punch for precise and reliable punching of paper Robust: Robust metal housing combined with high quality plastic Clever: Front fold-out floor for easy emptying Adjustable stop rail with format display for precise positioning of the paper Ergonomically designed handle with grooves for convenient operation without slipping Smooth handling for effortless, accurate punching Practical: Plastic base prevents slipping of the punch.
This text is machine translated.
Description
Office punch for precise and reliable punching of paper Robust: Robust metal housing combined with high quality plastic Clever: Front fold-out floor for easy emptying Adjustable stop rail with format display for precise positioning of the paper Ergonomically designed handle with grooves for convenient operation without slipping Smooth handling for effortless, accurate punching Practical: Plastic base prevents slipping of the punch.