• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 50081026 Office punch Red white Selectable paper size (max.): A4 30 sheets (80 g/m²)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Leitz NXXt WOW office punch (metal)

  • Locates up to 30 sheets (80 g/m² of paper)
  • Ergonomic recessed handle and sharper punch holes reduce the amount of force required
  • Clear recognizable format specifications and securely locking stop rail ensure a clean and flush loading of the paper
  • Give your workplace a WOW effect with these products in striking and fashionable colors
  • Easy to empty, foldable waste container

Technical specifications

  • Material: Metal with non-slip plastic base, which protects furniture
  • Hole stamp: Fixed
  • Format specifications/stop rail: A4, A5, A6, folio, US quart, 8 x 8 x 8 cm (for 4-hole)
Product type

Office punch

Factory colour

Red white

Dim

(W x H x D) 98 x 109 x 121 mm

Side stop

Yes

No. of punches

2

Weight

413 g

Recessed pull

Yes

Lock-down handle

No

Hole distance

80 mm

Hole diameter

5.5 mm

Perforation

8 cm

Material

Metal

Side stop material

Plastic

Width

98 mm

Height

109 mm

Depth

121 mm

Product type description

NeXXt WOW

Promotional item type

NXXt WOW office punch (metal)

No. of sheets (max.)

30 sheets (80 g/m²)

Puncheable paper stack thickness

3 mm

Selectable paper size (max.)

A4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220344 Leitz 50081026 Office punch Red white Selectable paper size (max.): A4 30 sheets (80 g/m²)

Description

Metal hole punch in conspicuous WOW colors for daily use. Stable and reliable. Punching machine with patented, ergonomic recessed handle and ultra-sharp punch holes for less force required.

This text is machine translated.

What kind of Office Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)