• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Hole Punch Topstyle 5038/5038-00-35 blue

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Office punch

Factory colour

Blue

Dim

(W x H x D) 137 x 85 x 84 mm

Side stop

Yes

No. of punches

2

Weight

230 g

Hole distance

80 mm

Hole diameter

5.5 mm

Perforation

8 cm

Material

Plastic

Metal

Side stop material

Plastic

Width

137 mm

Height

85 mm

Depth

84 mm

Product type description

New NeXXt

Promotional item type

Locher New NeXXt

No. of sheets (max.)

16 sheets (80 g/m²)

Puncheable paper stack thickness

1.6 mm

Selectable paper size (max.)

A4 folio

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 329319 Leitz Hole Punch Topstyle 5038/5038-00-35 blue

Description

The Leitz Hole Punch Topstyle punches up to 16 sheets of paper (80 gsm). The grip zone and sharper stamps reduce punching effort. Clear format demarcations and strong guide bar ensure perfect paper alignment. Easy to empty.

What kind of Office Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)