• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Office 60-B22001 Office punch Locher B220 mit AS 20Blatt schwarz Black 20 sheets (80 g/m²)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Novus Office Office punch 60-B22001 Black

  • Secure locking stop rail with easy-to-read format display
  • High-quality office punch for professional use
  • Non-slip floor, which can be opened half way for emptying and can be easily closed again
  • Full metal device with plastic-covered high-gloss upper part
  • Weighs about 350 g
  • This text is machine translated.

Technical specifications

Product type

Office punch

Factory colour

Black

Side stop

Yes

Weight

350 g

Hole distance

80 mm

Hole diameter

5.5 mm

Material

Metal

No. of sheets (max.)

20 sheets (80 g/m²)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2237256 Novus Office 60-B22001 Office punch Locher B220 mit AS 20Blatt schwarz Black 20 sheets (80 g/m²)

User & Safety Instructions

User & Safety Instructions 2237256 Novus Office 60-B22001 Office punch Locher B220 mit AS 20Blatt schwarz Black 20 sheets (80 g/m²)

Description

Features

  • Material Device with functional parts made of metal
  • This device can handle a maximum of 20 sheets (80g/m²).
  • Hole spacing The hole spacing for standardized holes is 80 mm, with the exception of the variable devices.
  • Hole diameter of the hole diameter is 5.5 mm.
  • Paper stop securely locking stop rail with easy-to-read format display

What kind of Office Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)