• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Office 025-0614 Office punch B 230 Black Selectable paper size (max.): A4 30 sheets (80 g/m²)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Novus Office Office punch 025-0614 A4 Black

  • Table holes up to 30 sheets
  • With securely latching stop rail
  • Format settings
  • Metal housing with plastic panels
  • '30, 80 mm' pictorial symbols, 'DIN' standard symbol, 'Ø 5.5 mm', 'Metal technology' and '10 Years Guarantee' indication of product features.

Technical specifications

Product type

Office punch

Factory colour

Black

Side stop

Yes

No. of punches

2

Weight

483 g

Hole distance

80 mm

Hole diameter

5.5 mm

Perforation

80 mm

Material

Metal

Plastic

Side stop material

Plastic

Product type description

B 230

No. of sheets (max.)

30 sheets (80 g/m²)

Selectable paper size (max.)

A4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897695 Novus Office 025-0614 Office punch B 230 Black Selectable paper size (max.): A4 30 sheets (80 g/m²)

Description

The strong office punch in a new design. With printed, securely engaging stop rail, suitable for the stapler Novus B 4, B 5, B 7 and B 8. Punching capacity 30 sheets.

This text is machine translated.

Features

  • Secure locking stop rail with easy to read format display folio, DIN A4, US, B5, DIN A5, B6, DIN A6, 3X8
  • All-metal equipment with a plastic-coated high-gloss surface
  • Non-slip bottom, which can be opened half-way for emptying.

What kind of Office Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)