• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DELI D780757 Deli EHT4003L cutter set, 3-piece 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Cutter set

Factory colour

Dark green

Weight

0.3 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3762522 DELI D780757 Deli EHT4003L cutter set, 3-piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3762522 DELI D780757 Deli EHT4003L cutter set, 3-piece 1 pc(s)

Description

3-piece cutting set consisting of safety cutter with retractable blade, 9 mm universal cutter and 18 mm professional cutter
Reliable: High-quality, black SK2 steel blade for precise and uniform cuts
Robust: Housing made of resistant, high quality plastic (ABS)
Handy: Ergonomic design for comfortable and controlled working
Secure blade guide for precise work with increased safety
Simple blade exchange
Depending on size, suitable for crafts, workshops, construction sites, logistics, DIY projects and at home.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)