• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCF513N-XJ DCF513N-XJ Cordless ratchet brushless

1/2
Application
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery ratchet, 3/8", 18V, baseline

  • / battery

Technical specifications

Product type

Cordless ratchet

Tool holder

3/8" (10 mm) male square

Features

brushless

Length

360 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2897706 DEWALT DCF513N-XJ DCF513N-XJ Cordless ratchet brushless

User & Safety Instructions

User & Safety Instructions 2897706 DEWALT DCF513N-XJ DCF513N-XJ Cordless ratchet brushless

Description

Dewalt DCF77 13N-XJ battery ratchet, 3/8", 18V, Baseline

This text is machine translated.

Features

  • Specifications:Battery Technology: All 18 Volt XR or XR Flexvolt batteries
  • No-load speed 0 - 250 min-1
  • max. Starting torque 95 Nm
  • Tool holder 1/2" male square
  • Weight (when using 18 Volt / 2 or 5 Ah batteries): 1.5 or 1.7 kg
  • Sound pressure level (LPA) 82 db(A)
  • Sound power level (LWA): 93 db(A)
  • K-value (acoustic pressure): 3 dB(A)
  • Vibrations (when screwing): 4.7 m/s2
  • K-value (vibrations): 1.5 m/s2
  • EAN code: 5035048789483

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 373.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)