• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCG405P3 DCG405P3-QW Cordless angle grinder 125 mm 18 V 5 Ah

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

  • 18 V

Technical specifications

Product type

Cordless angle grinder

Voltage

18 V

Capacity (mAh, Ah)

5 Ah

Disc diameter

125 mm

No. of power packs included

3

Weight

2.4 kg

Idle speed

9000 U/min.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595585 DEWALT DCG405P3 DCG405P3-QW Cordless angle grinder 125 mm 18 V 5 Ah

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 570.56*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)