• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCL045-XJ DCL045-XJ LED (monochrome) Work light 1650 lm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-Operated Automotive-Lamp, 12 / 18 Volt

  • Product strengths: High-performance rechargeable battery light with high light intensity, optimally applicable in the automotive sector or automotive sector, but also versatile suitable for other applications
  • Two-stage light intensity adjustment with 800 and 1,650 lumens, and thus Ideal, to illuminate the entire engine area for each work
  • Secure grip on the underside of the motor hood thanks to 2 large-dimensioned fixing hooks that can be rotated by 180° each
  • The complete rubber coating of the attachment hooks prevents damage or scratches on the top and bottom of the cowling
  • Fastening hook can be extended up to 1.9 meters via spring-supported telescopes and thereby can be individually, precisely and safely adjusted to almost any motor hood width
  • Very long usage duration through high runtime per battery charge (e.g. 12 h in stage 1 when using a 18 volt / 5 Ah battery)
  • Both the lamp halves by the 2 separate LED light bands can also be switched on separately and thus for longer usage duration per battery charging while working mainly in the left or the right motor room area
  • Complete lamp construction for easy transport and space-saving landfill can be folded together in the middle
  • Can be used with all 12 or 10.8 and 18 Volt XR and XR Flex volt batteries in each Ah class (not included in delivery)
  • As a basic type (without batteries and charger), for use with existing 12 or 10.8 and 18 Volt XR and XR Flex volt batteries

Technical specifications

Product type

Work light

Work light features

w/o battery

Bulb type

LED (monochrome)

Technology

Li-ion

Colour temperature type

5000 K

Luminous flux

1650 lm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2897409 DEWALT DCL045-XJ DCL045-XJ LED (monochrome) Work light 1650 lm

User & Safety Instructions

User & Safety Instructions 2897409 DEWALT DCL045-XJ DCL045-XJ LED (monochrome) Work light 1650 lm

Description

Dewalt DCL045-XJ battery automotive lamp, 12 / 18 volt

This text is machine translated.

Features

  • Technical data:Battery technology: All 12 or 10.8 and 18 volt XR- as well as XR Flex volt batteries of each Ah-class
  • Light type: LED
  • Brightness: 800 / 1,650 lumens
  • Colour temperature: 5,000 K
  • Light duration (at high / low light intensity setting): With 18 Volt / 2 Ah battery approx. 2.5 / 5 h, with 18 Volt / 5 Ah battery approx. 6 / 12 h, with 162 Wh Flex voltage battery: Approx. 11 / 22 h
  • Pull-out area: 1.3 to 1.9 meters
  • Weight (when using 18 Volt / 2 or 5 Ah rechargeable batteries): 2.9 or 3.1 kg
  • EAN code: 5035048750261

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 695.97*

What kind of Inspection Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)