• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCS389NT-XJ Cordless recipro saw DCS389NT-XJ brushless 1.800 W 54 V

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless saber saw, 54V, basic version

  • Product strengths: The next generation of extremely high-torque rechargeable saber saws from the innovative Dewalt Flexvolt program
  • An output power of up to 1,800 watts can be achieved through newly developed high-power motor with a higher copper content and stronger permanent magnets as well as the use of more powerful, electronic modules
  • Brushless motor technology enables more compact dimensions, longer runtime per battery charge as well as longer durability
  • New drive concept for even harder applications with minimal vibration
  • Electronic stroke rate control for controllable and working according to material
  • Coupling for protection of user and machine
  • Tool-free saw blade receptacle for quick change of accessories
  • Powerful, bright white LED-lamp with optimally aligned light cone
  • Rubberized handgrip and ergonomic, compact design with optimized equipment center of gravity
  • As standard in T STAK™-Box VI and as basic version (without batteries and charger) optimally suitable for already existing 54 Volt XR FLEXVOLT batteries

Technical specifications

Product type

Cordless recipro saw

Features

brushless

1.800 W

Battery voltage

54 V

Number of strokes (max.)

3.000 /min

Upstroke (max.)

29 mm

Cutting depth (max.) (wood)

300 mm

Cutting depth (plastic)

160 mm

Cutting depth (max.) (steel)

130 mm

Cable length

0 cm

Content

1 pc(s)

Weight

3.5 kg

Weight, information

incl. rechargeable battery

No. of power packs included

0

Technology

Li-ion

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2897442 DEWALT DCS389NT-XJ Cordless recipro saw DCS389NT-XJ brushless 1.800 W 54 V

User & Safety Instructions

User & Safety Instructions 2897442 DEWALT DCS389NT-XJ Cordless recipro saw DCS389NT-XJ brushless 1.800 W 54 V

Description

Dewalt DCS389NT-XJ cordless saber saw, 54V, basic version

This text is machine translated.

Features

  • Technical data:Battery technology: 54 Volt XR FLEXVOLT Li-Ion
  • Battery compatibility: 54 Volt XR FLEXVOLT batteries of every Ah class
  • Idle speed (min-1): 0 – 3,000
  • Stroke length (mm) 29
  • Max. Cutting power wood / PVC / metal profiles (mm): 300 / 160 / 130
  • Weight (incl. 108 Wh battery
  • kg) 3.5
  • Triaxial vibration saws of wood (m/s²): 13.0
  • Uncertainty factor K1 (m/s²): 1.5
  • Sound pressure level LPA (dB(A)): 86
  • Sound power level LWA (dB(A)): 97
  • Uncertainty factor K (dB(A)): 3

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 674.97*

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)