• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DeWALT DCS334NT-XJ - Stichsäge - schnurlos - ohne Batterie Cordless jigsaw DCS334NT-XJ 95 dBm 18 V

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless pendulum action jigsaw

  • 95 dBm 18 V

Technical specifications

Product type

Cordless jigsaw

95 dBm

Battery voltage

18 V

Cable length

0 cm

Dim

(W x H) 420 mm x 150 mm

Width

420 mm

Height

150 mm

Weight

4.6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3015010 DEWALT DeWALT DCS334NT-XJ - Stichsäge - schnurlos - ohne Batterie Cordless jigsaw DCS334NT-XJ 95 dBm 18 V

User & Safety Instructions

User & Safety Instructions 3015010 DEWALT DeWALT DCS334NT-XJ - Stichsäge - schnurlos - ohne Batterie Cordless jigsaw DCS334NT-XJ 95 dBm 18 V

Description

Dewalt DCS334NT-XJ battery pendulum action jigsaw

This text is machine translated.

Features

  • Technical data:Battery technology: All 18 Volt XR- and 54 Volt XR FLEXVOLT-batteries of each Ah-class
  • No-load stroke rate 0 - 3,200 min-1
  • Stroke length 26 mm
  • Tilt adjustment (both sides): 45 °
  • max. Cutting depth in wood / aluminum / steel: 135 / 25 / 10 mm
  • Weight: 2.5 or 2.7 kg (when using 18 Volt /2.0 or 5.0 Ah batteries)
  • Sound pressure level (LPA) 84 dB(A)
  • Sound power level (LWA): 95 dB(A)
  • Uncertainty factor K 3 dB(A)
  • Triaxial vibration saws of wood: 7.0 m/s²
  • Triaxial vibration saws of metal: 5.8 m/s²
  • Uncertainty factor K: 1.5 m/s²

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 377.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)