• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWHT0-10249 Cutter includes 3 tungsten carbide-coated cutting blades 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutter includes 3 tungsten carbide-coated cutting blades

  • Automatic blade magazine – automatically pulls the next blade from the built-in blade magazine, which can hold a total of 6 blades
  • Blade magazine made of stainless steel – for higher load capacity, longer durability and easily able to insert and pull out the blade
  • Self-locking slide mechanism – enables fast blade adjustment and tool-free blade change
  • Built-in blade breaker – for a secure and easy cancelling of used blade segments
  • Ergonomically shaped handles made of bi-material – for firm grip and safe working even with damp hands
  • Tungsten carbide coated blades - 3x tungsten carbide blades included in delivery: Up to 10x longer service life compared to conventional carbon steel blades
  • Additional locking wheel – for a secure detection of the blade even with high tensile force
  • This text is machine translated.

Technical specifications

Product type

Cutter

Blade width

18 mm

Material

Tungsten carbide

No. of blades

3

Length

150 cm

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

Features

Soft grip

Weight

1000 g

Content

1 pc(s)

Width

100 mm

Height

50 mm

Blade length

18 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221758 DEWALT DWHT0-10249 Cutter includes 3 tungsten carbide-coated cutting blades 1 pc(s)

Description

Scope of delivery

  • 1 x Cutter 18 mm with magazine including 3 Tungsten carbide-coated breaking blades

More interesting products

(*All information is plus legal VAT)