• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT Multi-purpose shaper D26204K-QS D26204K 900 W

1/6
EAN:
Part number:
Item no:
Dispatches on Fri, 15 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 900 W
  • Collet diameter: 8 mm

Technical specifications

Product type

Multi-purpose shaper

900 W

Collet diameter

8 mm

Length

11 mm

Weight

2.9 kg

Idle speed

16000 U/min

27000 U/min

Height

27 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595588 DEWALT Multi-purpose shaper D26204K-QS D26204K 900 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 578.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)