• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus ACU-4511-305 Network cable CAT 5e U/UTP 4 x 2 x 0.2 mm² Grey-white (RAL 7035) 305 m

1/10
Product type
Network cable
Specification
CAT 5e
Shielding
U/UTP
No. of leads
8 x
Cross section (each core)
0.2 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.33)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Network cable - packed

Technical specifications

Product type

Network cable

CAT 5e

U/UTP

No. of leads

8 x

Cross section (each core)

0.2 mm²

Cross section

4 x 2 x 0.2 mm²

Cable features

Simplex

twisted pairs

rigid core

Outside Ø

5 mm

Factory colour

Grey-white (RAL 7035)

Max. frequency

100 MHz

Content

305 m

AWG max.

24

Packaged

Yes

Sold per metre

No

Manufacturer part #

ACU-4511-305

Type

ACU-4511-305

Insulation material

HDPE

Min. temperature range (flexible installation)

0 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

60 °C

Max. temperature range (fixed installation)

-20 °C

Halogen-free

No

Twisted pair cabling (part 1)

Yes (1)

Type

Rigid

Documents & Downloads

Datasheet

Datasheet 1548889 Digitus ACU-4511-305 Network cable CAT 5e U/UTP 4 x 2 x 0.2 mm² Grey-white (RAL 7035) 305 m

Datasheet 1548889 Digitus ACU-4511-305 Network cable CAT 5e U/UTP 4 x 2 x 0.2 mm² Grey-white (RAL 7035) 305 m

User & Safety Instructions

User & Safety Instructions 1548889 Digitus ACU-4511-305 Network cable CAT 5e U/UTP 4 x 2 x 0.2 mm² Grey-white (RAL 7035) 305 m

Description

Suitable for the structured building wiring in the secondary and tertiary area.

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)