• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-651146 DN-651146 Industrial Ethernet switch 8 + 2 ports 10 / 100 / 1000 MBit/s

EAN:
Part number:
Item no:
1/4
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus industrial 8+2-port fast Ethernet switch

  • Number of network ports: 8 port FE, 2 SFP GE ports
  • Transfer rate of RJ45 network ports: 8 x 10/100 Mbit (RJ45)
  • 2 x 10/100/1000 Mbit (SFP) transfer speed

Technical specifications

Product type

Industrial Ethernet switch

Transfer rate

10 / 100 / 1000 MBit/s

Ethernet ports

8

SFP ports

2 x

10/100/1000 Mbps ports

8 x

Fibre-optic ports

2

Power supply (LOV)

mains-powered (redundant)

Weight

600 g

Width

143.7 mm

Height

104 mm

Depth

47.7 mm

Type

DN-651146

Rack size

254 mm (10")

483 mm (19")

IP40

Factory colour

Blue

Port

8 + 2 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997782 Digitus DN-651146 DN-651146 Industrial Ethernet switch 8 + 2 ports 10 / 100 / 1000 MBit/s

Description

The DN-651146 is a robust 8+2 port industrial Ethernet switch for harsh environments. With block-free wire-speed-performance it offers 8x 10/100BASE-TX RJ45 + 2x 1000Base-Fx ports. The IP40 housing with redundant power supply is Ideal for monitoring, control management and wireless services at -40℃ to 80℃.

This text is machine translated.

Features

  • Redundant power supply 12-48 V (DC)
  • Metal housing according to IP40 standard
  • Easy installation on a DIN rail
  • Operating temperature from - 40° to 80° C.
  • Simple Plug & Play installation.
  • ESD & EFT protection up to 6 kV (DC)
  • Ideal for connecting camera systems

Scope of delivery

  • 1x industrial fast Ethernet switch
  • 1x user manual.

More interesting products

(*All information is plus legal VAT)