• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-651147 DN-651147 Industrial Ethernet switch 8 + 2 ports 10 / 100 / 1000 MBit/s

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus industrial 8+2-port fast Ethernet PoE switch

  • Number of network ports: 8 port FE, 2 SFP GE ports
  • Transfer rate of RJ45 network ports: 8 x 10/100 Mbit (RJ45, PoE 802.3af/at)
  • 2 x 10/100/1000 Mbit (SFP) transfer speed

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

SFP ports

2 x

10/100/1000 Mbps ports

8 x

Power supply (LOV)

mains-powered (redundant)

Weight

700 g

Width

143.7 mm

Height

125 mm

Depth

47.7 mm

Type

DN-651147

Rack size

254 mm (10")

483 mm (19")

IP40

Factory colour

Blue

Max. ambient temperature

-40 °C

Min. ambient temperature

80 °C

Port

8 + 2 ports

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997785 Digitus DN-651147 DN-651147 Industrial Ethernet switch 8 + 2 ports 10 / 100 / 1000 MBit/s

Description

The DN-651147 is a robust 8+2 ports industrial Ethernet PoE switch for harsh environments. With block-free wire-speed-performance it offers 8x 10/100BASE-TX RJ45 (each up to 30 W PoE) + 2x 1000Base-Fx ports. The IP40 housing with redundant power supply is Ideal for monitoring, control management and wireless services at -40℃ to 80℃.

This text is machine translated.

Features

  • Redundant power supply 48-57 V (DC)
  • Metal housing according to IP40 standard
  • Easy installation on a DIN rail
  • Operating temperature from - 40° to 80° C.
  • Simple Plug & Play installation.
  • ESD & EFT protection up to 6 kV (DC)
  • Ideal for connecting camera systems

Scope of delivery

  • 1x Industrial Fast Ethernet PoE Switch
  • 1x user manual.

More interesting products

(*All information is plus legal VAT)