1/11
Network RJ45 switch
10 MBit/s
100 MBit/s
1000 MBit/s
10 / 100 / 1000 MBit/s
Unmanaged switch
8
8 x
RJ45
No
No
mains-powered
via DC in
via mains outlet
via PSU
410 g
149 mm
92 mm
95 mm
DN-80066-1
RJ45
Black
230 V
5 W
40 °C
0 °C
8 ports
yes
User & Safety Instructions 3384340 Digitus DN-80066-1 DN-80066-1 Network RJ45 switch 8 ports 10 / 100 / 1000 MBit/s
User & Safety Instructions 3384340 Digitus DN-80066-1 DN-80066-1 Network RJ45 switch 8 ports 10 / 100 / 1000 MBit/s
The necessary accessories are required to use the article as described.