• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-80112-2 DN-80112-2 Network RJ45 switch 16 ports 10 / 100 / 1000 MBit/s

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Interface 16 x 10/100/1000Mbps RJ45 ports
  • Network Media:
  • 10BASE-TX: UTP Category 3,4,5 Cables (up to 100m)
  • 100BASE-TX: UTP Category 5, 5e cables (up to 100m)
  • 1000BASE-TX: UTP Category 5e, 6 cables (up to 100m)
  • Display: PWR (green), LNK/ACT (green)
  • MAC address table: 8K, automatic learning and update function
  • Jumbo frame: 15Kbytes
  • Buffer 4Mbit
  • Packet forwarding rate: 23.81Mpps
  • Bandwidth: 32 Gbps
  • Input voltage AC: 100 to 240V, 50/60Hz
  • Operating temperature: 0 °C up to approx. 40 °C.
  • Storage temperature: -40°C to approx. 70°C.
  • Operating humidity: 10% to 90% relative humidity, non-condensing
  • Storage humidity: 5% to 90% RH non-condensing
  • MTBF: More than 100000 hours
Product type

Network RJ45 switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

10/100/1000 Mbps ports

16 x

Port type

RJ45

Weight

1460 g

Width

180 mm

Height

280 mm

Depth

44 mm

Type

DN-80112-2

Rack size

483 mm (19")

Interfaces

RJ45

Factory colour

Black

Max. ambient temperature

40 °C

Min. ambient temperature

0 °C

Port

16 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385566 Digitus DN-80112-2 DN-80112-2 Network RJ45 switch 16 ports 10 / 100 / 1000 MBit/s

Description

The Digitus DN-80112-2 unmanaged switch with 16 ports RJ45 is an advanced network solution that is that meets the demanding requirements of small to medium-sized companies. This powerful switch provides a seamless, secure network experience and ensures reliable and efficient data transfer across your network infrastructure. With robust functions and superior technology, the DN-80112-2 is the perfect supplement for each modern network.


This text is machine translated.

Features

  • IEEE802.3, IEEE802.3i, IEEE802.3u, IEEE802.3x, IEEE802.3ab
  • Network Media: 10BASE-TX, 100BASE-TX, 1000BASE-TX with appropriate cable types
  • Display: PWR (green), LNK/ACT (green)
  • Transfer mode: Store-and-forward
  • Fans: Fanless

Scope of delivery

  • 1 x power cable
  • 4 x bases
  • 1 x rack mounting kit
  • 8 x Screws
  • 1 x User manual

More interesting products

(*All information is plus legal VAT)