• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-80113-2 DN-80113-2 Network RJ45 switch 10 / 100 / 1000 MBit/s

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus 24-port gigabit switch, 19", unmanaged

  • Gigabit speed: 24x 10/100/1000Mbps RJ45 ports deliver ultra-fast network speeds and ensure a smooth and uninterrupted data flow
  • IEEE-compatibility: Fulfils several IEEE-standards (IEEE802.3, IEEE802.3i, IEEE802.3u, IEEE802.3ab, IEEE802.3x, IEEE802.3z, IEEE802.3az) and thus guarantees compatibility with a large number of network devices
  • Auto MDI/MDIX: Simplifies network setup with automatic port-flipping and eliminates the need for crossover-cable
  • Full-duplex and half-duplex flow control: Supports IEEE802.3x full duplex flow control and back pressure half duplex flow control for improving network efficiency
  • Advanced security: Provides a perfect security mechanism to protect your network from potential threats
  • Intelligent data processing: Intelligent recognition of wire-speed forwarding and store-and-forward mode for optimum data processing
  • VLAN and CCTV support: Increases network segmentation and supports CCTV applications for improved network management
  • Robust design: Fan-less design and robust construction with surge and electrostatic protection for durability and reliability
  • Energy efficient: Low power consumption with a total power of only 14.4 W, WAS makes it an environmentally friendly choice
  • Easy to install: Includes all necessary accessories such as a power cord, feet, rack mounting kit, screws and a user guide for easy setup

Technical specifications

  • Interface 24 × 10/100/1000 Mbps RJ45 port
  • Network media (cable lengths):
  • 10BASE-TX: UTP Category 3, 4, 5 (100 m)
  • 100BASE-TX: UTP Category 5, 5e (100 m)
  • 1000BASE-TX: UTP Category 5e, 6 (100 m)
  • MAC address table 8K
  • Jumbo frame: 15 Kbytes
  • Buffer 4 Mbit
  • Packet forwarding rate: 35.71 Mpps
  • Bandwidth 48 Gbps
  • Input voltage AC 100–240 V, 50/60 Hz
  • Operating temperature: 0 °C ~ 40 °C
  • Storage temperature: -40 °C to 70 °C.
  • Operating humidity 10% ~ 90% RH (non-condensing)
  • Storage humidity: 5 % ~ 90 % RH (non-condensing)
  • Overvoltage protection: Differential mode ±2 kV, common mode ±4 kV
  • Electrostatic Standard (ESD): Contact ±6 kV, air ±8 kV
  • MTBF: 100,000 hours
Product type

Network RJ45 switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Unmanaged switch

Ethernet ports

24

Weight

2.26 kg

Type

DN-80113-2

Factory colour

Black

Max. ambient temperature

40 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3455195 Digitus DN-80113-2 DN-80113-2 Network RJ45 switch 10 / 100 / 1000 MBit/s

Description

The Digitus DN-80113-2 unmanaged switch with 24 RJ45 ports is an advanced network solution that is that meets the demanding requirements of small to medium-sized companies. This powerful switch provides a seamless, secure network experience and ensures reliable and efficient data transfer across your network infrastructure. With robust functions and superior technology, the DN-80113-2 is the perfect supplement for each modern network.


This text is machine translated.

Features

  • IEEE802.3, IEEE802.3i, IEEE802.3u, IEEE802.3x, IEEE802.3ab
  • Display: PWR (green), LNK/ACT (green)
  • Automatic learning and update function (MAC-table)
  • Transfer mode: Store-and-forward
  • Fans: Fanless

Scope of delivery

  • 1 x power cable
  • 4 x bases
  • 1 x rack mounting kit
  • 8 x Screws
  • 1 x User manual

More interesting products

(*All information is plus legal VAT)