• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-93501 RJ45 module Keystone CAT 5e

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1240 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 5e, Class D Keystone Module, unshielded

  • Best performance and link quality for your network.

Technical specifications

Compatible with

Keystone

Product type

RJ45 module

CAT 5e

Tool-free installation

No

Factory colour

Black

Weight

0.02

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1431391 Digitus DN-93501 RJ45 module Keystone CAT 5e

User & Safety Instructions

User & Safety Instructions 1431391 Digitus DN-93501 RJ45 module Keystone CAT 5e

Description

The Item "DN-93501" from DIGITUS® is an unshielded CAT 5e Keystone Module, which provides best performance and link quality for your network. The cable installation takes place via LSA, color coded acc. EIA/TIA 568 A&B.

· Transmission properties: Category 5e
· Area of application: Up to 100 MHz, 10/100Base-T, 1GBase-T
· Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C
· General properties:
· Suitable for 483 mm (19") cabinet mounting
· RJ45 female, 8P8C
· Cable installation via LSA strips, color coded according to EIA/TIA 568 A & B
· Cable fixing with cable tie
· Technical properties:
· RJ45 female material: ABS UL 94V-0
· RJ45 female contact: Tinned phosphor bronze, 0.5 ? gold-plated contact
· LSA termination clamp: Krone LSA+, UL 94V-2, zinc plated phosphor bronze
· Conductor plate: FR4, UL 94V-0
· Physical properties:
· Insertion force: 30N max. (IEC 60603-7-5)
· Retention strength: 7.7 kg between jack and plug
· Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)
· Mating cycles female: > 750 acc. to ISO/IEC 11801, IEC 60603-7-5
· Clamp: > 200 acc. to ISO/IEC 11801, IEC 60603-7-5
· IDC wire size: 22 – 26 AWG solid and stranded conductor
· Insulation resistance: > 500 MOhm
· Contact resistance: < 20 MilliOhm
· Dielectric strength: 1000 VDC (Contact/Contact), 1500 VDC (Contact/Ground)

Features

  • Tested as per Link Performance CAT 5e
  • RJ45 connector for patch panel mounting

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)