• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-93512 RJ45 module Keystone CAT 5e

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 5e Class D Keystone Module, shielded

  • Best performance and link quality for your network.

Technical specifications

Compatible with

Keystone

Product type

RJ45 module

CAT 5e

Tool-free installation

Yes

Factory colour

Silver

Weight

0.02

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1431389 Digitus DN-93512 RJ45 module Keystone CAT 5e

User & Safety Instructions

User & Safety Instructions 1431389 Digitus DN-93512 RJ45 module Keystone CAT 5e

Description

· Transmission properties: Category 5e
· Area of application: Up to 100 MHz, 10/100Base-T, 1GBase-T
· Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C
· General properties:
· Suitable for patch panels and mounting outlets
· RJ45 female, 8P8C
· Cable installation via LSA strips, color coded according to EIA/TIA 568 A & B
· Cable fixing with cable tie
· Tool-free installation
· 360° shield coverage
· Technical properties:
· Housing material: Zinc die-cast, nickel-plated
· RJ45 female material: ABS UL 94V-0
· RJ45 female contact: Tinned phosphor bronze, 0.5 ? gold-plated contact
· RJ45 shielding: Tinned bronze
· LSA termination clamp: Krone LSA+, UL 94V-2, zinc plated phosphor bronze
· Conductor plate: FR4, UL 94V-0
· Physical properties:
· Insertion force: 30N max. (IEC 60603-7-5)
· Retention strength: 7.7 kg between jack and plug
· Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)
· Mating cycles female: > 750 acc. to ISO/IEC 11801, IEC 60603-7-5
· IDC wire size: 22 – 26 AWG solid and stranded conductor
· Insulation resistance: > 500 MOhm
· Contact resistance: < 20 MilliOhm
· Dielectric strength: 1000 VDC (Contact/Contact), 1500 VDC (Contact/Ground)

Features

  • CAT 5e class D for up to 100 MHz
  • Tested as per Link Performance Class D for up to 100 MHz
  • RJ45 connector for patch panel mounting
  • Opening dimension in accordance with Keystone Standard 19.35 mm x 14.8 mm
  • Compact design allows series installation of 24 pieces in 483 mm (19") 1 HE panels
  • Fits for distribution type field DN -91410, DN -91411, DN -91412
  • Suitable for combination with design covers from well-known manufacturers of switch material such as Busch-Jaeger
  • Size (HXWXD): 18,24,41 mm

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)