• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-93615-S-8 RJ45 module Keystone CAT 6A 8 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Digitus CAT 6A compact Keystone module, shielded, tool-free mounting connection. 8 PCs

  • 360° shield contacting
  • Suitable for field assembly (tool-free installation)
  • Designed - suitable for junction box and junction box mounting
  • CAT 6A with LSA-terminals
  • Dust cover for RJ45 socket
  • Supported PoE standards: IEEE 802.3 AF/at/t - PoE, PoE+ (4PPoE in permanent link)

Technical specifications

  • Category 6A 10GBase-T, 500 MHz
  • ISO/IEC 11801 3rd Edition, EN 50173-1
  • RJ45 socket, 8P8C
  • Material housing: Zinc die-cast - nickel-plated
  • Contact material: Phosphorbronze
  • Coating contacts: Nickel, gold-plated 0.5 μ
  • Plug-in power: Max. 30N
  • Holding force 7.7 kg
  • Operating temperature: -20°C to +70 °C
  • Mating cycles ≥ 750
  • Diameter of copper conductor AWG (26/7 – 22/1)
  • Tested with AWG 22/1 solid installation cable
  • Voltage resistance 1000 VDC (contact/contact), 1500 VDC (contact/earth)
Compatible with

Keystone

Product type

RJ45 module

CAT 6A

Tool-free installation

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556264 Digitus DN-93615-S-8 RJ45 module Keystone CAT 6A 8 pc(s)

Description

The shielded CAT 6A, the short Keystone module DN-93615-S-8 from Digitus®, convinces with future-oriented standards and high-end quality for your network. The compact design permits a series installation in 483 mm (19") 1HE Panel. Tool-free installation takes place via LSA strips, color coded according to EIA/TIA 568 A&B. The compact design of the module also fits into modular junction boxes compatible with design.


This text is machine translated.

Features

  • Suitable for IEEE 802.3 AF/at/t – PoE, PoE+ (4PPoE in permanent link)
  • Suitable for junction box and junction box mounting
  • Cable installation via insulation displacement terminals, color coded according to EIA / TIA 568 A & B.
  • Strain relief and cable fixing with the help of cable ties
  • Tool-free installation
  • 360°-Shield contact
  • Tool-free installation by means of LSA insulation displacement terminals, color-coded according to norm EIA/TIA 568 A & B
  • Intelligent cable manager (resealable)

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)