
Highlights & Details
Battery charger with a trickle charge
- Pulse charging
- Revival discharged batteries
- Battery refresh function
- 4 charging programs
- Trickle charge up to 200 Ah
- Suitable for continuous charge
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 210 x 75 x 50 mm
- Battery voltage
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
120 Ah
- Recommended battery capacity at 12 V min.
10 Ah
- Suitable for
VRLA AGM
PbCa
Lead acid
SLA
VRLA AGM
- Weight
500 g
- Features
Refresher/regenerator
Battery life protection
Multiple charging modes
Charge monitoring
Battery test
- Battery charging function
8-stage
- Charging current at 12 V
5 A
- Width
75 mm
- Height
50 mm
- Length
210 mm
- Max. reverse current
5 mA
IP65
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1425927 Dino KRAFTPAKET 136300 Automatic charger 12 V 5 A
User & Safety Instructions 1425927 Dino KRAFTPAKET 136300 Automatic charger 12 V 5 A
Information
Information 1425927 Dino KRAFTPAKET 136300 Automatic charger 12 V 5 A
Description
This text is machine translated.
Features
- Microprocessor-controlled
- ABSORPTION 14.4V, 14.7V, 15.8V
- Maintenance charging up to 200 Ah
- 1.55 m continuous charging cable
- 1.55 m clamp cable
- 1.5 m power cable
- Cable with quick connectors
- Protection class IP65
- 8-Charging steps for long battery life
- Pulse charging for maximum battery life
- Regeneration of deeply discharged vehicle batteries
- Battery refresh function
- 4 charging programs
- Break-up of sulphation Soft-start function
- Battery capacity test
- Polreversal, overload, overheating and short-circuit protection
- suitable for continuous charging
Frequently Bought Together
(*All information is plus legal VAT)€ 80.98*
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































