

FE6D
Super-fast Si rectifier
P600
Diotec
DIO
6 A
200 V
0.95 V
5 A
5 µA
200 V
-50 °C
+150 °C
Surface-mount
50 ns
Yes
Superfast silicon diode 200 V
FE6D
THT
Datasheet 140638 Diotec Super-fast Si rectifier FE6D P600 200 V 6 A
User & Safety Instructions 140638 Diotec Super-fast Si rectifier FE6D P600 200 V 6 A
€ 9.30€ 7.00*
The necessary accessories are required to use the article as described.