

FE6G
Super-fast Si rectifier
P600
Diotec
DIO
6 A
400 V
1.25 V
5 A
5 µA
400 V
-50 °C
+150 °C
Surface-mount
50 ns
Yes
Superfast silicon diode 700 V
FE6G
THT
Datasheet 140639 Diotec Super-fast Si rectifier FE6G P600 400 V 6 A
User & Safety Instructions 140639 Diotec Super-fast Si rectifier FE6G P600 400 V 6 A
€ 7.60€ 5.30*
The necessary accessories are required to use the article as described.