

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Strand
2 x
0.08 mm²
2 x 0.08 mm²
Flat
Flexible
Yellow
5 m
500 V
1200 V
Yes
No
No
114-33
PVC
2 x 10 x 0.1
Copper
-5 °C
85 °C
-40 °C
85 °C
114-33
Datasheet 1437311 Donau Elektronik 114-33 Strand 2 x 0.08 mm² Yellow 5 m
User & Safety Instructions 1437311 Donau Elektronik 114-33 Strand 2 x 0.08 mm² Yellow 5 m
€ 4.58*
The necessary accessories are required to use the article as described.