
Highlights & Details
DoorBird D1101V Aufputz IP video door intercom Wi-Fi, LAN Outdoor panel V2A stainless steel (brushed), Bronze look
- Wi-Fi-enabled4D motion sensorNight view;Ultra-wide angle with hemispheric lens 180°Open API: Local interface for integration with third-party and SIP systems1 bistable switching relayIncl. surface-mounted housing and plug-in power supply
Technical specifications
- Protection system: IP65Front panel: 3 mm (0.12 in), stainless steelMounting rear housing: PolycarbonatePower supply: 15 V DC (max. 15 W) or power over Ethernet (PoE 802.3af mode-A)Weight: 471 g.Connections: LAN/PoE; bistable self-holding switching relay, max. 24 V DC / AC, 1 ampere, e.g. for electric door opener; external input for external door opener button; 15 V DC input (+, -), max. 15 W; relays can be extended/removed with the DoorBird I/O Door ControllerMotion sensor: Detection angle 80° (H), 50° (V); range 1 - 6 m.Integrated radio modules: WLAN 2.4 GHz
- Product type
IP video door intercom
- Component
Outdoor panel
- Units
1
- Features
Backlit nameplate
incl. image memory
- Transfer type
Wi-Fi
LAN
- Frequency
2.4 GHz
- Mounting type (outdoor)
Surface-mount
- Material (external)
Stainless steel V2A
- Upgradable with
Internal extension
External extension
- Factory colour
V2A stainless steel (brushed)
Bronze look
- Resolution
1080p
- Power supply (LOV)
Power over Ethernet (PoE)
via DIN rail PSU
via PSU
via doorbell wiring
- Camera type
HDTV 1080p, dynamic (VGA – HDTV), lens: Ultra wide angle 180° (D)
- Max. viewing angle hor.
150°
- Vertical viewing angle
82°
- External unit dims.
151.9 x 65 x 31
Documents & Downloads
Datasheet
Datasheet 2267930 DoorBird D1101V Aufputz IP video door intercom Wi-Fi, LAN Outdoor panel V2A stainless steel (brushed), Bronze look
User & Safety Instructions
User & Safety Instructions 2267930 DoorBird D1101V Aufputz IP video door intercom Wi-Fi, LAN Outdoor panel V2A stainless steel (brushed), Bronze look
Description
This text is machine translated.
Features
- WLAN, LAN/PoE1 call button1080p cameraUltra wide angle4D motion sensorIR-LEDs1 bistable switching relay
Scope of delivery
- 1x main electrical unit1x front panel1x surface-mounted housing1x plug power supply (110 - 240 V AC to 15 V DC) with 4 landing adapters1x RJ45 adapter1x screwdriver1x Quick Start Guide with Digital Passport1x Installation Guide1x small parts
Hints
System requirements
- Mobile device: Latest iOS on iPhone/iPad, latest Android on smartphone/tabletInternet: High-speed landline broadband Internet connection, DSL, cable or fiber, no socks or proxy serverNetwork: Ethernet network, with DHCP
Frequently Bought Together
(*All information is plus legal VAT)€ 1,204.00*
What kind of Door Intercoms are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































