• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel GG02 Hot melt glue sticks 7 mm 100 mm Transparent 65 g 12 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 66.00)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Melting point: 105°C
Product type

Hot melt glue sticks

(Ø)

7 mm

Length

100 mm

Factory colour

Transparent

Material suitability

Paper

Cardboard

Content

12 pc(s)

Weight

65 g

Melting temperature

105 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813418 Dremel GG02 Hot melt glue sticks 7 mm 100 mm Transparent 65 g 12 pc(s)

Description

For use with the Dremel 920 (105°) and 930 (at a low temperature – 105°) glue guns. For gluing a variety of heat-sensitive materials such as: paper, cardboard, sensitive fabrics, etc.

System requirements

  • For use with Dremel Model 940.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)