• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell 2 CR 5 Camera battery 2CR5 Lithium 1400 mAh 6 V 1 pc(s)

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Camera battery

Size

2CR5

Technology

Lithium

Voltage

6 V

Capacity (mAh, Ah)

1400 mAh

Alternative battery types

EL2CR5

KL2CR5

EL2CR5BP

RL2CR5

DL245

DL345

2CR5M

5032LC

245

Length

45 mm

Width

17 mm

Height

34 mm

Weight

41 g

Content

1 pc(s)

Type

2 CR 5

Rechargeable

No

Dim

(L x W x H) 45 x 17 x 34 mm

Connector

Pin contact

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348442 Duracell 2 CR 5 Camera battery 2CR5 Lithium 1400 mAh 6 V 1 pc(s)

Description

Duracell special batteries are reliable power solutions for all devices, which do not require a standard battery size and are just as powerful as batteries for cameras or remote controls. Whatever was needed, Duracell has a special battery for you.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98*

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)