• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Camera battery 4SR44 Lithium 150 mAh 6 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Camera battery

Size

4SR44

Technology

Lithium

Voltage

6 V

Capacity (mAh, Ah)

150 mAh

Alternative battery types

A476

E476A

V4034PX

V476A

V476GA

L1325

V34PX

GP476A

WE476A

UM476A

LR476A

K476A

476AE

A476S

P476GA

EPX476

KX476

RPX476

4LR44

7H34

537

4LR44P

1414A

K28A

4L1325

4G13

R476A

A544

E544A

V544A

544AE

A544S

KX544

RPX544

R544A

P544GA

LR544A

GP544A

WE544A

V28PXL

V28PX

Show more
Height

25 mm

(Ø)

13 mm

Weight

11 g

Content

1 pc(s)

Type

BDDL28LABULK

Rechargeable

No

Dim

(Ø x H) 13 mm x 25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402200 Duracell Camera battery 4SR44 Lithium 150 mAh 6 V 1 pc(s)

Description

Duracell special batteries are reliable Power solutions for all equipment, which does not require the size of a standard battery and equally powerful as batteries for cameras or remote controls. WAS also needs your device, Duracell has a special battery for you.

This text is machine translated.

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)