• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell DCR2 Camera battery CR 2 Lithium 800 mAh 3 V 10 pc(s)

EAN:
Part number:
Item no:
1/2
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.50 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duracell Photo Lithium battery Ultra CR2, 10

  • Set of 10

Technical specifications

Product type

Camera battery

Size

CR 2

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

800 mAh

Alternative battery types

EL1CR2

KCR2

RLCR2

DLCR2

DLCR2B

DR2R

RLCR2-L

5046LC

CR17355

Temperature range

-20 – +60 °C

Height

27 mm

(Ø)

15.6 mm

Content

10 pc(s)

Type

DCR2

Dim

(Ø x H) 15.6 mm x 27 mm

Documents & Downloads

Security datasheet

Security datasheet 1390575 Duracell DCR2 Camera battery CR 2 Lithium 800 mAh 3 V 10 pc(s)

Description

Typical application in cameras.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98*

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)