• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Plus-D K2 D battery Alkali-manganese 1.5 V 2 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

514 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

D

Product type

D battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

61.5 mm

(Ø)

33 mm

Content

2 pc(s)

Alternative battery types

LR20

D

AM1

XL

MN1300

813

E95

LR20N

13A

KD

R20

LR20L

BA3030

U7520

UM1

Torcia

Show more
Rechargeable

No

Dim

(Ø x H) 33 mm x 61.5 mm

Width

34.2 mm

Kit content

D

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 2390428 Duracell Plus-D K2 D battery Alkali-manganese 1.5 V 2 pc(s)

Description

Our reliable and durable Duracell PLUS battery is ideal for powering a wide range of everyday devices. With a life span of up to 100%, Duracell PLUS is particularly suitable for digital cameras, photo flashes, toys or portable speakers, as well as for frequently used devices such as torches, portable game controllers, razors or toothbrushes.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)