
DYMO Label roll 102 x 59 mm PE film White 300 pc(s) Permanent adhesive 2112290 All-purpose labels, Address labels
Number (Package size 300 pc(s))
LabelWriter high-performance roll labels, white, 102 mm x 59 mm, permanent
Highlights & Details
- Original consumables for LabelWriter
- Longer shelf life compared to 24 aggressive chemicals
- Tear-resistant polypropylene material
- Glue with high adhesive force
- Ideal for the markings on racks, containers and carriers, signage, equipment and chemical environments
Technical specifications
- Product type
All-purpose labels
- Label size
102 x 59 mm
- Label material
PE film
- Factory colour
White
- Font colour
Black
- Adhesion
Permanent adhesive
- Content
300 pc(s)
- Format
Rectangular
Rounded corners
- Label width
102 mm
- Label height
59 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter 4XL
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1517281 DYMO Label roll 102 x 59 mm PE film White 300 pc(s) Permanent adhesive 2112290 All-purpose labels, Address labels
Conformity certificate
Conformity certificate 1517281 DYMO Label roll 102 x 59 mm PE film White 300 pc(s) Permanent adhesive 2112290 All-purpose labels, Address labels
Description
In case of difficult surfaces take the best is a label that robust and durable than a paper label. DYMO LabelWriter high-performance labels have industrial adhesive and a hard-wearing coating, the chipping and abrasion by the action of heat, moisture and solvents. Dymo LW durable labels are ideal for shelves, Floor Markings, chemical storage and more.
Adhesive in industrial quality adheres securely to demanding surfaces such as step plates made of metal, textured PVC, wood, glass and more
Protective layer prevents flaking by abrasion as well as industrial oils and detergents before
- Moisture-resistant design means humid conditions up to 85% humidity level
- Keep temperatures from -18°C to 50°C.
- Ideal for the labelling of shelves, warehouses, chemicals bearings, Floor Markings, equipment/Inventory and more
-UL-recognized as a component in accordance with UL 969
With DYMO LabelWriter-labels you use the thermal print process - I.e. you do not have to think about expensive ink cartridges or toner cassettes anymore, that smudge everything. And as they are packed as an endless roll, it does not matter whether you print one label or 100 - there are no label sheet jams, no layout problems or any unnecessary waste.
This text is machine translated.
Scope of delivery
- 1 Roll 300 labels















