
Dyon Enter 24 Pro X2 LED TV 60 cm 24 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S, HD ready, CI+ Black
Highlights & Details
24" HD LED TV with HD triple tuner (DVB-S2/DVB-C/DVB-T2) and hotel mode
- Screen size diagonal: 60 cm (24 inch)
- HD ready (1366 x 768 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S (sat)
- Energy efficiency rating (calc): F (A - G)
- Image enhancement: 60 Hz
- Recording function: None
Technical specifications
- Features
CI+
Hotel mode
- Manufacturer
Dyon
- Product type
LED TV
- Screen size diagonal (inches)
24 inch
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S (sat)
- Display size
24 inch - 29 inch
- Contrast ratio (dyn)
3000 : 1
- Brightness
220 cd/m²
- Wi-Fi
no
- No. of HDMI connections
1
- No. of USB ports
1 x
- Interfaces
HDMI™
USB
VGA
CI+ slot
- Audio power (max.)
6 W
- Recording function
None
- Image format
16:9
- Display technology
LED
200 x 100 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
570 mm
- Height
361 mm
- Depth
159 mm
- Height (without base)
335 mm
- Device depth (without stand)
86 mm
- Weight
2.5 kg
- Weight, information
with base
- Power supply (details)
230 V
- Power supply (LOV)
mains-powered
F (A - G)
- Dim
(W x H x D) 570 x 361 x 159 mm
- Screen resolution
HD ready (1366 x 768 Pixel)
- Display (cm)
61 cm
- Screen size diagonal (cm)
60 cm
- Screen size diagonal (inches)
24 inch
19 kWh/year
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2523807 Dyon Enter 24 Pro X2 LED TV 60 cm 24 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S, HD ready, CI+ Black
Warranty Terms
Warranty Terms 2523807 Dyon Enter 24 Pro X2 LED TV 60 cm 24 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S, HD ready, CI+ Black
Description
This text is machine translated.
Features
- Type: LED TV with 60 cm (24 inch) screen size
- Resolution 1,366 x 768 pixels (HD) / refresh rate 50/60 Hz
- Reception: Analogue, DVB-T2 (terrestrial), DVB-C (cable), DVB-S2 (satellite), CI+
- Hotel mode, electronic program guide (EPG), 1x HDMI-connection (ARC), 1x USB-connection, 1x VGA-connection, Energy efficiency class F
- Delivery scope: Dyon enter 24 Pro X2, remote control (inclusive Batteries), stand, quick start operating instructions
- Dimensions (without stand): 549x335x86 [mm]; Dimensions (with stand): 570x361x159 [mm]
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































