• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton EP-401400 Power supply unit 24 V 20 A 511 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply, three-phase, 320 - 575 V AC / 24 V DC, 20 A

  • Output 24 V / 20 A
  • Power 511 W
  • Screws

Technical specifications

Type

Three phases

Product type

Power supply unit

Input voltage (max.)

575 V

Max. output current

20 A

Output current (max.) - rounded

20 A

Min. input voltage

320 V

Dim

(L x W x H) 124 x 65 x 127.3 mm

Output voltage (max.)

24 V

Connection

Screws

511 W

Input frequency

50/60 Hz

IP20

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Operating temperature

-25 °C - 70 °C

Weight

1.2 kg

Width

65 mm

Height

127.3 mm

Length

124 mm

Type

PSG480F24SMB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3553270 Eaton EP-401400 Power supply unit 24 V 20 A 511 W

User & Safety Instructions

User & Safety Instructions 3553270 Eaton EP-401400 Power supply unit 24 V 20 A 511 W

Description

Features

  • Inaccessible internal input fuse (T3,15 AH/500 V) for equipment protection

More interesting products

(*All information is plus legal VAT)