• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-PVLT30 Kill switch + LED IP65, IP66, IP69 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.28 / piece)
€ 35.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Kill switch

Switch/button features

+ LED

Unlocking mechanism

Turn

Print motif

EMERGENCY STOP

Lighting type

LED

Colour

Red

Actuating force

50 N

Factory colour

Yellow

Red

Recess diameter

22.5 mm

Weight

0.0800 kg

Button Ø

30 mm

Durability

6000

(Ø)

30 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

IP65

IP66

IP69

Type

M22-PVLT30

Content

1 pc(s)

Dim

(Ø) 30 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2339454 Eaton M22-PVLT30 Kill switch + LED IP65, IP66, IP69 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2339454 Eaton M22-PVLT30 Kill switch + LED IP65, IP66, IP69 1 pc(s)

Description

Tamper-proof according to ISO 13850 / EN 418

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.43*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)