• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-PVLT60P EPO switch tamperproof IP67/IP69 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the lens: Round
Packaging type

Piece

Product type

EPO switch

Switch/button features

tamperproof

Unlocking mechanism

Turn

Print motif

EMERGENCY STOP

Lighting type

LED

Bulb type

LED (monochrome)

Factory colour

Red

Recess diameter

22.5 mm

Functions

latch

Button Ø

22.5 mm

(Ø)

60 mm

IP67/IP69

Type

M22-PVLT60P

Content

1 pc(s)

Dim

(Ø) 60 mm

22.5 mm

Red

TRUE

Turn-release

FALSE

60 mm

TRUE

High

Other

FALSE

0 mm

0 mm

IP67/IP69K

Other

FALSE

Round

0 V

TRUE

4X

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2132601 Eaton M22-PVLT60P EPO switch tamperproof IP67/IP69 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2132601 Eaton M22-PVLT60P EPO switch tamperproof IP67/IP69 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)