• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-PVT30/FK02 Kill button for emergency power-off 2 breakers 5 pc(s) Piece

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 43.00 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Kill button

Switch/button features

for emergency power-off

Unlocking mechanism

Turn

Print motif

EMERGENCY STOP

Lighting type

None

Contact type

2 breakers

Factory colour

Red

Recess diameter

22.5 mm

Functions

latch

Button Ø

30 mm

Width

0 mm

Height

0 mm

Type

M22-PVT30/FK02

Content

5 pc(s)

22.5 mm

Red

FALSE

Turn-release

FALSE

30 mm

FALSE

High

Other

FALSE

0 mm

0 mm

IP65

Other

FALSE

Round

0 V

FALSE

4X

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622242 Eaton M22-PVT30/FK02 Kill button for emergency power-off 2 breakers 5 pc(s) Piece

More interesting products

(*All information is plus legal VAT)