• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M30S-PVL30 Kill button 1 pc(s) Piece

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Kill button

Unlocking mechanism

Pull

Print motif

EMERGENCY STOP

Lighting type

incl. lighting

Colour

White

Factory colour

Black

Recess diameter

22.5 mm

Functions

latch

Button Ø

30 mm

Type

M30S-PVL30

Content

1 pc(s)

30.5 mm

Black

TRUE

Pull-release

FALSE

30 mm

FALSE

High

Other

FALSE

0 mm

0 mm

IP66

Other

FALSE

Round

0 V

TRUE

4X

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2622247 Eaton M30S-PVL30 Kill button 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2622247 Eaton M30S-PVL30 Kill button 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)