• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton P3-100/V/SVB MR switch lockable 690 V Red 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
MR switch
Operation type
Rotary actuator
Mounting type
Stacking kit
Switching voltage
690 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 231.92 / piece)
€ 231.92
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Function: EMERGENCY STOP function
  • Number of switches: 1
  • Type as main switch: Yes
  • Type as emergency STOP device: Yes
  • Type as safety switch: No
  • Type as maintenance/repair switch: Yes
  • Rated continuous current IU: 100 A
  • Switching capacity at 400 V: 55 kW
Packaging type

Piece

Product type

MR switch

Switch/button features

lockable

Casing/button colour

Red

Operation type

Rotary actuator

Mounting type

Stacking kit

Print motif

EMERGENCY STOP

No. of contacts

3

Number of pins

3

Connection

Screws

Switching voltage

690 V

55 kW

Depth

150 mm

Width

90 mm

Height

114 mm

IP65

Content

1 pc(s)

Type

P3-100/V/SVB

Dim

(W x H x D) 90 x 114 x 150 mm

RoHS-compliant

Yes

90 mm

114 mm

150 mm

37 kW

0

0

100 A

3

690-690 V

80 kA

IP65

0

1

TRUE

FALSE

Screw connection

TRUE

Door coupling rotary drive

TRUE

FALSE

TRUE

55 kW

2 kA

Red

FALSE

FALSE

FALSE

FALSE

FALSE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

100 A

55 kW

FALSE

100 A

12

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2307090 Eaton P3-100/V/SVB MR switch lockable 690 V Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2307090 Eaton P3-100/V/SVB MR switch lockable 690 V Red 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)