• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 053637141002 INSTAT 868-a1S Indoor thermostat Adapter Heating 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Eberle INSTAT 868-A1S, Radio receiver socket

  • Radio receiver socket1-channel868 MHzAC 230 V.1 closers10 A

Technical specifications

  • Operating voltage 230 V~ (195 to 253 V) 50 HzSwitching current: 10 mA...10 A heating load, 10 mA... 4 A motor loadOperating temperature: 0 to +40 °CTransmission frequency: 868.95 MHz
Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

+40 °C

Temperature settings

0 up to +40 °C

Display

No

Remote sensor

No

Compatible with

Heaters

Mounting type

Adapter

Power supply (LOV)

mains-powered

Operating voltage

230 V

Factory colour

Pure white

Similar RAL

9010

Width

71.3 mm

Height

42 mm

Length

77.5 mm

IP30

Dim

(L x W x H) 77.5 x 71.3 x 42 mm

Type

Heating

Weight

210 g

Contact type

1 maker

Min. temperature setting

0 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2559258 Eberle 053637141002 INSTAT 868-a1S Indoor thermostat Adapter Heating 1 pc(s)

Description

1 channel receiver for the socket. For use with INSTAT + 868, INSTAT 868 r1 or -r1o transmitters. Suitable for the control of electrical heaters (electrical radiators, electrical wall heaters and electrical towel drier) as well as portable electrical heaters. Emergency operation in the case of a fault. With a warning light indicating the initial status or fault.

This text is machine translated.

Features

  • Self-learning address setting by "learning mode" in the transmitterA button for setting the functionA signal lamp signals faultsMonitoring of valid addressingAcoustic signal in case of faultsEmergency operation in case of loss of radio link.

Scope of delivery

  • ROOM TEMPERATURE REGULATOR User manual

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)