• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 101 1101 51 102 RTR-E 3521 Indoor thermostat Surface-mount Heating 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eberle RTR-E 3521, room temperature controller

  • Room regulator5 - 30 C.AC 230 V.1 Oe16 A

Technical specifications

Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Frost protection

No

Display

No

Remote sensor

No

Compatible with

Underfloor heating

Heaters

Mounting type

Surface-mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Hysteresis

0.5 °C

Contact load capacity

230 V/16 (4) A

Contact current

16 (4) A

Nighttime drop

No

Factory colour

Pure white

Similar RAL

9010

Width

7.5 cm

Height

27.5 mm

Length

7.5 cm

not cloud-enabled

IP30

Dim

(L x W x H) 7.5 cm x 7.5 cm x 27.5 mm

Type

Heating

Weight

75 g

Contact type

1 breaker

Min. temperature setting

5 °C

Depth

27.5000 mm

Adjustment range

5 - 30 °C

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 560598 Eberle 101 1101 51 102 RTR-E 3521 Indoor thermostat Surface-mount Heating 1 pc(s)

Description

The locking contact opens when the temperature increases and closes when the temperature decreases (heating). The device can be fitted by surface mounting, flush-mounted socket with mounting holes or snap-on mounting on DIN rails. The large terminal space provides quick and easy installation.

Features

  • Contact: 1 opening contact
  • With bi-metal technology.

Scope of delivery

  • ROOM TEMPERATURE REGULATOR User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)