• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDAC Power Electronics EA1019KHES2401 Mains PSU (fixed voltage) 24 V DC 1 A 24 W Suitable for LED arrays

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Indoors

Mains socket

Max. output current

1 A

Output voltage

24 V DC

Output current (max.) - rounded

1 A

Output

5.5/2.1 coaxial connector

PSU features

Suitable for LED arrays

Input voltage

115 V AC

230 V AC

24 W

Dim

(L x W x H) 66.5 x 64 x 26 mm

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

EuP Status

Level VI

Weight

120 g

Cable length

1.8 m

Width

64 mm

Height

26 mm

Length

66.5 mm

Type

EA1019KHES2401

Documents & Downloads

Datasheet

Datasheet 2467894 EDAC Power Electronics EA1019KHES2401 Mains PSU (fixed voltage) 24 V DC 1 A 24 W Suitable for LED arrays

User & Safety Instructions

User & Safety Instructions 2467894 EDAC Power Electronics EA1019KHES2401 Mains PSU (fixed voltage) 24 V DC 1 A 24 W Suitable for LED arrays

Description

The compact dimensions of 66 x 24 x 66 mm ideal for applications with limited space as well as mobile applications, since they have a low weight of only 120g. The plug-in power supplies are equipped with a 5.5 x 2.1mm hollow plug on the DC side as standard connection, a variety of other variants with DC plugs are available on request.
The power supplies are an economical solution for all applications that are supplied via external power supplies. Their quality meets the high industrial requirements, they fulfill the EMC requirements of EN55032 class B and are certified according to IEC/EN 62368-1 for electrical safety. They are also compliant with the latest requirements of DOE Energy Level VI and ERP (EU) 2019/1782. Thus, they offer a high average efficiency of up to 86.8% over the entire power range and have a standby consumption of less than 0.075W. According to their IP protection class, the series are intended for indoor use. Your DC output has a protection function against overload and overvoltage, after elimination of a cause of error an automatic restart takes place.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.75*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)