• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX GS-5008E GS-5008E Network switch 8 ports 16 GBit/s

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

EDIMAX GS-5008E 8 port Gigabit Web Smart switch

  • 8 Gigabit Ethernet portsWeb-based setup interface for easy configuration and managementSupports 802.1Q VLAN network segmentation for improved performance and securitySupports IGMP Snooping V1/V2/V3, effectively reduces multicast traffic for streaming applicationsSupports 802.1p QoS, link aggregation, broadcast storm control, loop detection/prevention, port mirroring, Port Trunking and moreWith 16 Gbit/s switching capacity, 11.9 Mpps forwarding rate and 9 KB Jumbo frameFanless, low-noise and long-life metal casing for wall mounting

Technical specifications

  • Standards: IEEE 802.3 10BaseT Ethernet; IEEE 802.3u 100BaseTX Fast Ethernet; IEEE 802.3ab 1000BaseT Gigabit Ethernet; IEEE 802.3x Full-Duplex and Flow Control; IEEE 802.3ad Link Aggregation Control Protocol (LACP); IEEE 802.3az Energy Efficient Ethernet; IEEE 802.1Q VLAN; IEEE 802.1p Quality of Service (QoS)Physical buttons: Reset buttonLED indicators: Per port: Link/act; Per device: PowerFan: Fanless design16 Gbps switching capacity Jumbo frames : 9KBBuffer memory 1.53 MBTransfer method: Store and forwardFilter/forwarding speeds: Max. 11.9 Mpps; 1000 Mbit/s port – 1,488.000pps; 100 Mbit/s port – 148.800pps; 10 Mbit/s port – 14.880ppsQuality of Service (QoS): Port-based QoS; IEEE802.1p QoS; 4 priority queues; scheduling algorithm: WFQ (Weighted Fair Queue), Strict PriorityVLAN: Up to 8 VLANs and 4096 VLAN IDs; 802.1Q tag-based VLANPort Trunking : IEEE 802.3ad LACP trunk-static trunk up to 8 trunk groupsPort mirroring: Port mirroring for both incoming and outgoing trafficIGMP Mirroring: Supports IGMP snooping V1/V2/V3; blocking of unknown multicast traffic; multicast groups: 128Loop recognition: Loop recognition; loop preventionBroadcast Storm Control security Management: User interface: Web-based management; User account: User account configuration; Firmware upgrade: Firmware upgrade via WEB
Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

16 GBit/s

Working principle

Managed switch

10/100/1000 Mbps ports

8 x

Port type

RJ45 10/100/1000Base-T Gigabit

Jumbo frames

Yes

Power supply (LOV)

mains-powered

MAC addresses

4000

Weight

325 g

Width

155 mm

Height

26 mm

Depth

85 mm

Type

GS-5008E

Interfaces

Gigabit LAN (1 Gbps)

RJ45

Factory colour

Black

Current consumption

External power supply (DC 5V/1A)

Max. ambient temperature

40 °C

Min. ambient temperature

0 °C

Port

8 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636031 EDIMAX GS-5008E GS-5008E Network switch 8 ports 16 GBit/s

Description

The EDIMAX Pro GS-5008E is an 8 Gigabit Port Web Smart Switch. The low-cost switch is designed for small to medium-sized network environments that need to upgrade or expand their network at high speed and improved performance while maintaining a compact form factor.Contrary to other advanced managed switches, the GS-5008E is characterized by outstanding performance and high efficiency with user-friendly, intelligent, web-based administration program and offers essential functions such as VLAN, Link Aggregation, Broadcast Storm Control, Loop Detection / Prevention, IGMP Snooping v1/v2/v3, QoS, port mirroring, port bundling and more. It is a compact yet useful switch that offers reliable high-speed data transmission and Ideal is suitable for network connectivity at home, in small offices, small and medium-sized enterprises and enterprise environments.Gigabit high speed networkFor bandwidth-hungry PCs and large file transfer devices, the use of wired Gigabit network connections offers more stability and reliability than Wi-Fi. With the super-fast Gigabit speed the GS-5008E is extremely flexible in extending the wired connectivity with large files, which is transferred over a large bandwidth, and supplies up to 2000 Mbit / s throughput per port in the full duplex mode to servers, workstations and other connected devices.Easy Smart web managementThe GS-5008E was developed for small and medium sized enterprises that require an easy network administration. This web smart switch meets the growing network demand by providing advanced basic functions such as VLAN, link aggregation, broadcast power control, loop detection/prevention, IGMP snooping v1/v2/v3, QoS, port mirroring and more. Further support in optimizing the performance of corporate networks. Experience fast and easy operations with just a few simple clicks through the user-friendly web-based management utility, your network is ready to use.Energy-efficient and energy-savingIn order to fulfill the IEEE802.3az Energy Efficient Ethernet standard, the GS-5008E offers environmental efficiency and energy-saving functions in order to reduce the power consumption and save costs. It automatically adjusts the power consumption to the connection status in order to reduce the power consumption, while the ports are idle. In order to detect the cable length of connected Ethernet cables, the switch can adjust the power consumption; the shorter the cable length, the less power is consumed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)