• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX GS-5208PLG V2 GS-5208PLG V2 Network switch 8 + 2 ports

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edimax 10-port Gigabit PoE+ with 2 SFP slots Web smart switch ( 85 watt)

  • 8 Gigabit Ethernet PoE+ ports and 2 Gigabit SFP uplink portsCompliant with IEEE 802.3af/at PoE/PoE+Up to 30W per port (total power budget: 85W) for powering PoE-enabled devices

Technical specifications

Product type

Network switch

Working principle

Managed switch

Ethernet ports

8

SFP ports

2 x

10/100/1000 Mbps ports

8 x

Jumbo frames

Yes

Power supply (LOV)

mains-powered

Weight

1.42 kg

Width

265 mm

Height

44 mm

Depth

184 mm

Type

GS-5208PLG V2

Interfaces

Gigabit LAN (1 Gbps)

SFP

Factory colour

Black

Operating voltage

230 V

Current consumption

100-240V AC, 50-60 Hz

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

Port

8 + 2 ports

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2586162 EDIMAX GS-5208PLG V2 GS-5208PLG V2 Network switch 8 + 2 ports

User & Safety Instructions

User & Safety Instructions 2586162 EDIMAX GS-5208PLG V2 GS-5208PLG V2 Network switch 8 + 2 ports

Conformity certificate

Conformity certificate 2586162 EDIMAX GS-5208PLG V2 GS-5208PLG V2 Network switch 8 + 2 ports

Description

Drive global business | build powerful businessesTHE Edimax Pro GS-5208PLG V2 is a Web Smart Switch with 8 Gigabit PoE+ and 2 Gigabit SFP ports. It is designed for medium to small networks and its mounts for mounting in the standard 19" rack allow integration with most of the mounting systems used on the market. The Edimax GS-5208PLG V2 is an excellent choice for improving the performance and efficiency of your network environment. High-performance optical GbE | 2x Gigabit SFP uplink8 GbE ports for high-speed connectivity and up to 2 Gbps for fiber uplink enable the GS-5208PLG V2 to be easily deployed in multiple physical locations, such as branch offices, retail stores, or distributed workgroup environments for more extensive network access.200 meters | distanceWhile conventional Ethernet switches have a distance limitation of 100 meters, the GS-5208PLG V2 offers extended power and data transfer distance of up to 200 meters at 10 Mbit/s full duplex operation on a per-port basis in long-distance mode. It is ideal for long-distance applications such as IP cameras, VoIP phones, access points, and PoE-enabled IoT devices at remote locations.Safe protection against power recoveryEach port is equipped with a post-supply protection to prevent damage to the PoE ports while non-standard power supplies are connected.

This text is machine translated.

Features

  • PoE-long distance up to 200 metersAutomatic detection of power consumers and power consumptionAutomatic fault detection for over/under current and over/under voltage20 Gbps switching capacity and 14.88Mpps forwarding rate4K MAC address table and 9KB jumbo frameSupports QoS, 802.1Q VLAN, IPv4/IPv6, port trunking, port mirroring, IGMP Snooping v1/v2/v3, Broadcast Storm Control, etc.19" rack mounting, including rack mounting kit

More interesting products

(*All information is plus legal VAT)